CDCLVP1212RHAR

Texas Instruments
595-CDCLVP1212RHAR
CDCLVP1212RHAR

Mfr.:

Description:
Clock Buffer Lo Jitter 2-Inp Sel Univ-to-LVPECL Bfr A A 595-CDCLVP1212RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
€7.74 €19,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€15.17
Min:
1

Similar Product

Texas Instruments CDCLVP1212RHAT
Texas Instruments
Clock Buffer Lo Jitter 2-Inp Sel Univ-to-LVPECL Bfr A A 595-CDCLVP1212RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
2 GHz
LVPECL
VQFN-40
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1212
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: CDCLVP1212EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99