CDCE6214-Q1EVM

Texas Instruments
595-CDCE6214-Q1EVM
CDCE6214-Q1EVM

Mfr.:

Description:
Clock & Timer Development Tools 4 differential and 1 LVCMOS outputs cloc

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
CDCE6214-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: CDCE6214
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99