CDC328AD

Texas Instruments
595-CDC328AD
CDC328AD

Mfr.:

Description:
Clock Drivers & Distribution 1-To-6 Clock Driver A 595-CDC328ADR A 59 A 595-CDC328ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.23 €13.23
€10.47 €104.70
€9.77 €244.25
€9.01 €1,081.20
€8.65 €2,422.00
€8.44 €4,388.80
€8.26 €8,260.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€13.23
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:6
LVTTL
SOIC-16
4.75 V
5.25 V
CDC328A
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Pd - Power Dissipation: 770 mW
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99