CD74HC393E

Texas Instruments
595-CD74HC393E
CD74HC393E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Logic Dua l 4-Stg Bin Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.886 €0.89
€0.642 €6.42
€0.578 €14.45
€0.509 €50.90
€0.476 €119.00
€0.456 €228.00
€0.439 €439.00
€0.421 €1,684.00
€0.40 €3,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC393
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99