CD74AC541E

Texas Instruments
595-CD74AC541E
CD74AC541E

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.97 €1.97
€1.69 €16.90
€1.26 €25.20
€1.15 €115.00
€1.09 €283.40
€1.05 €525.00
€1.02 €1,020.00
€0.989 €2,472.50
€0.972 €4,860.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
3 Output
Non-Inverting
PDIP-20
- 24 mA
24 mA
8 uA
1.5 V
5.5 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 98 ns at 1.5 V, 10.9 ns at 3.3 V, 7.8 ns at 5 V
Series: CD74AC541
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99