CD4536BPWE4

595-CD4536BPWE4
CD4536BPWE4

Mfr.:

Description:
Timers & Support Products CMOS Programmable Timer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.55
Min:
1

Similar Product

Texas Instruments CD4536BPW
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BPW A 595-CD4536BPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 us
CMOS
TSSOP-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Product Type: Timers & Support Products
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99