CD4023BE

Texas Instruments
595-CD4023BE
CD4023BE

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,319

Stock:
2,319 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.783 €0.78
€0.568 €5.68
€0.511 €12.78
€0.45 €45.00
€0.421 €105.25
€0.402 €201.00
€0.388 €388.00
€0.373 €1,492.00
€0.353 €2,824.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
4000
9 Input
PDIP-14
3 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Logic Type: 3-Input NAND
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4023B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99