CC2540F128RHAT

Texas Instruments
595-CC2540F128RHAT
CC2540F128RHAT

Mfr.:

Description:
RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.02 €8.02
€6.01 €60.10
€5.74 €143.50
€4.98 €498.00
Full Reel (Order in multiples of 250)
€4.76 €1,190.00
€4.33 €2,165.00
€3.83 €3,830.00
€3.72 €9,300.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€7.34
Min:
1

Similar Product

Texas Instruments CC2540F128RHAR
Texas Instruments
RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
8051
2.4 GHz
8 bit
128 kB
8 kB
2 V
3.6 V
+ 85 C
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 3
Number of Timers: 21 Timer
Operating Supply Voltage: 2 V to 3.6 V
Processor Series: CC2540
Product Type: RF Microcontrollers - MCU
Series: CC2540
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2540 2.4GHz BLUETOOTH® System-on-Chip

Texas Instruments CC2540 2.4GHz BLUETOOTH® System-on-Chip devices are cost-effective, low-power true SoC solutions for Bluetooth low energy applications. The TI CC2540F128 and CC2540F256 SoCs feature 128 or 256KB flash memory and combine an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. These TI CC2540 SoC devices enable robust BLE master or slave nodes to be built with very low total bill-of-materials costs. The TI CC2540F128 and CC2540F256 are suitable for systems in which very low-power consumption is required.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.