BZX84C39VDBZR

Texas Instruments
595-BZX84C39VDBZR
BZX84C39VDBZR

Mfr.:

Description:
Zener Diodes 39V Zener diode in S OT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,995

Stock:
5,995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.258 €0.26
€0.156 €1.56
€0.097 €9.70
€0.072 €36.00
€0.064 €64.00
Full Reel (Order in multiples of 3000)
€0.052 €156.00
€0.05 €300.00
€0.04 €360.00
€0.038 €912.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
37.05 V
SMD/SMT
SOT-23-3
250 mW
5 %
30 nA
130 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
BZX84C39V
Brand: Texas Instruments
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 41.2 mV/C
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.