AMC22C12DR

Texas Instruments
595-AMC22C12DR
AMC22C12DR

Mfr.:

Description:
Analog Comparators Fast-response isolat ed window comparato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,634

Stock:
2,634 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.34 €2.34
€1.74 €17.40
€1.59 €39.75
€1.43 €143.00
€1.35 €337.50
€1.30 €650.00
€1.26 €1,260.00
Full Reel (Order in multiples of 3000)
€1.22 €3,660.00
€1.20 €7,200.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
Isolated Comparator
3 V
5.5 V
25 nA
- 40 C
+ 125 C
AMC22C12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC22C12/AMC22C12-Q1 Isolated Window Comparators

Texas Instruments AMC22C12/AMC22C12-Q1 Isolated Window Comparators are isolated window comparators with a short response time. The open-drain output is separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide galvanic isolation of up to 3kVRMS according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577. It also supports a working voltage of up to 560VRMS.