AMC1302DWV

Texas Instruments
595-AMC1302DWV
AMC1302DWV

Mfr.:

Description:
Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,096

Stock:
1,096 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.34 €7.34
€5.69 €56.90
€4.28 €107.00
€4.18 €418.00
€4.15 €1,062.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.36
Min:
1

Similar Product

Texas Instruments AMC1302DWVR
Texas Instruments
Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1302
1 Channel
5 kVrms
Capacitive
280 kHz
- 98 dB
- 28.5 uA
10 uV
5.5 V
3 V
7.2 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain Error: 0.03 %
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 98.45 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 94 dB
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC1302/AMC1302-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifiers are precision isolated amplifiers with a capacitive isolation barrier with high immunity to magnetic interference. This barrier provides reinforced isolation of 5kVRMS (maximum) with a very long lifetime and low power dissipation. This device isolates components that operate on different common-mode voltage levels when used with isolated power supplies. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.