AMC1100DWV

Texas Instruments
595-AMC1100DWV
AMC1100DWV

Mfr.:

Description:
Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.73 €4.73
€3.62 €36.20
€3.12 €78.00
€3.11 €311.00
€2.72 €2,785.28
€2.64 €6,758.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.02
Min:
1

Similar Product

Texas Instruments AMC1100DWVR
Texas Instruments
Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1100
1 Channel
4.25 kVrms
Galvanic
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
4.4 mA, 5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Gain Error: 0.075 %
Gain V/V: 8 V/V
Input Type: Differential
Moisture Sensitive: Yes
Output Current per Channel: 20 mA
Output Type: Differential
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 160 mV to 5.5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

AMC1100 Fully-Differential Isolation Amplifier

Texas Instruments AMC1100 Fully-Differential Isolation Amplifiers are a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 VPEAK, according to UL1577 and IEC60747-5-2. TI AMC1100 can be used in conjunction with isolated power supplies to prevent noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of this isolation amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications.