AMC0336DWVR

Texas Instruments
595-AMC0336DWVR
AMC0336DWVR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-1V input reinforc ed isolated modulato

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.12 €3.12
€2.67 €26.70
€2.52 €63.00
€2.33 €233.00
€2.15 €1,075.00
Full Reel (Order in multiples of 1000)
€1.94 €1,940.00
€1.87 €3,740.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC0336
SMD/SMT
SOIC-8
Delta-Sigma Modulator
16 bit
1 Channel
2.7 V, 3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
Development Kit: DIYAMC-0-EVM
DNL - Differential Nonlinearity: +/- 0.99 LSB
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: CMOS
Maximum Clock Frequency: 11 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Pd - Power Dissipation: 67 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 39 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 89 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AMC0x36/AMC0x36-Q1 Delta-Sigma Modulators

Texas Instruments AMC0x36/AMC0x36-Q1 Precision Delta-Sigma (ΔΣ) Modulators are galvanically isolated and have a ±1V, high impedance input and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance.