AM6526BACDXA

Texas Instruments
595-AM6526BACDXA
AM6526BACDXA

Mfr.:

Description:
Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€101.56 €101.56
€85.40 €854.00
€78.47 €1,961.75
€78.44 €9,412.80
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D
5 Core
64 bit
400 MHz, 1.1 GHz
FCBGA-784
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 32 kB
1.1 V
AM6526
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Size: 512 kB
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 242 I/O
Number of Timers/Counters: 16 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310050
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM654x/AM652x Arm™-Based Processors

Texas Instruments AM654x/AM652x Arm™-Based Processors are Arm® applications processors built to meet the complex processing needs of modern industry 4.0 embedded products. The AM654x and AM652x devices combine four or two Arm® Cortex®-A53 cores with a dual Arm Cortex-R5F MCU subsystem. These include features intended to help customers achieve functional safety goals for end products. It also includes three Gigabit industrial communications subsystems (PRU_ICSSG) to create an SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. AM65xx is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.