AM3351BZCE60

Texas Instruments
595-AM3351BZCE60
AM3351BZCE60

Mfr.:

Description:
Microprocessors - MPU Subarctic PG 2.1 A 5 95-AM3351BZCE60R A A 595-AM3351BZCE60R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.13 €13.13
€10.31 €103.10
€9.88 €247.00
€8.70 €870.00
€8.28 €2,070.00
€7.75 €3,720.00
€7.20 €8,064.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
600 MHz
PBGA-298
32 kB
32 kB
1.325 V
AM3351
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 160
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 397.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.