ADS8517IBPWR

Texas Instruments
595-ADS8517IBPWR
ADS8517IBPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 16B 200kSPS + /-10V Bip InSAR ADC A 595-ADS8517IBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
€12.22 €24,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€21.73
Min:
1

Similar Product

Texas Instruments ADS8517IBPW
Texas Instruments
Analog to Digital Converters - ADC Lo Pwr 16B 200kSPS + /-10V Bip InSAR ADC A 595-ADS8517IBPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8517
SMD/SMT
TSSOP-28
16 bit
1 Channel
Parallel, SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.25 V
89 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 60 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS8517 SAR Analog-to-Digital Converters

Texas Instruments ADS8517 SAR Analog-to-Digital Converters (ADC) features high overall performance specifications that are not compromised by excessive power consumption. The TI device offers a 0V-4V, 0V-5V, or 10V bipolar input option for a wide range of input voltages with a single data converter. The ADS8517 also features a flexible digital supply that makes it ideal for portable applications.