ADS8331IBRGER

Texas Instruments
595-ADS8331IBRGER
ADS8331IBRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7-5.5V 16B 500 KSP S Lo Pwr Serial A 5 A 595-ADS8331IBRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€8.58 €25,740.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€16.12
Min:
1

Similar Product

Texas Instruments ADS8331IBRGET
Texas Instruments
Analog to Digital Converters - ADC 2.7-5.5V 16B 500 KSP S Lo Pwr Serial A 5 A 595-ADS8331IBRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8331
SMD/SMT
VQFN-24
16 bit
4 Channel
500 kS/s
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
91 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ADS8331EVM
Features: Daisy-Chainable
INL - Integral Nonlinearity: 2 % FSR
Moisture Sensitive: Yes
Power Consumption: 14.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS833x Low-Power Serial ADCs

Texas Instruments ADS833x Low Power, 16-bit, 500k SPS Analog-to-Digital Converters (ADCs) with a unipolar, 4-to-1 multiplexer input include a 16-bit capacitor-based SAR ADC with inherent sample and hold. TI ADS833x ADCs are based on the same core and include a unipolar 8-to-1 input mux. Both the TI ADS8331 and ADS8332 offer a high-speed, wide voltage serial interface and are capable of daisy-chain operation when using multiple converters. These 16-bit Texas Instruments ADCs are available in 24-pin, 4x4 QFN, and 24-pin TSSOP packages and are fully specified for operation over the industrial -40ºC to 85ºC temperature range. ADS8331 and ADS8332 ADCs are ideal for a variety of applications, including communications, transducer interfaces, medical instruments, magnetometers, and more.