ADS7066IYBHT

Texas Instruments
595-ADS7066IYBHT
ADS7066IYBHT

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 250-k SPS 16-bit analog-t A 595-ADS7066IYBHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€14.65 €14.65
€11.64 €116.40
€10.88 €272.00
€10.05 €1,005.00
Full Reel (Order in multiples of 250)
€9.65 €2,412.50
€9.20 €9,200.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7066
SMD/SMT
BGA-16
16 bit
8 Channel
SPI
250 kS/s
Single-Ended
SAR
3.3 V
3.3 V
91.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: ADS7066EVM-PDK
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.1 %FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 4 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: High Precision SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS7066 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS7066 16-Bit Analog-to-Digital Converter (ADC) is a small 8-channel, high-precision successive-approximation register (SAR) analog-to-digital converter (ADC). The ADS7066 has an integrated capless reference and a reference buffer that help reduce the overall solution size by requiring fewer external components. The wafer-level chip-scale package and fewer external components make the Texas Instruments ADS7066 suitable for space-constrained applications.