ADS1291IRSMT

Texas Instruments
595-ADS1291IRSMT
ADS1291IRSMT

Mfr.:

Description:
Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps A A 595-ADS1291IRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.33 €8.33
€6.50 €65.00
€6.05 €151.25
€5.54 €554.00
Full Reel (Order in multiples of 250)
€5.29 €1,322.50
€5.07 €2,535.00
€4.99 €4,990.00
2,500 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€6.91
Min:
1

Similar Product

Texas Instruments ADS1291IRSMR
Texas Instruments
Analog Front End - AFE 1ch 24B ECG ADC A 59 5-ADS1291IRSMT A 59 A 595-ADS1291IRSMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1291
Biopotential
24 bit
8 kS/s
1 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 495 uW
Power Consumption: 350 uW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS129x 2-Channel, 24-Bit AFE

Texas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.