74LVTH16245ADLG4

Texas Instruments
595-74LVTH16245ADLG4
74LVTH16245ADLG4

Mfr.:

Description:
Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.29 €2.29
€1.51 €15.10
€1.27 €31.75
€1.08 €108.00
€0.773 €193.25
€0.757 €757.00
€0.746 €1,865.00
€0.745 €3,725.00

Similar Product

Texas Instruments SN74LVTH16245ADL
Texas Instruments
Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVTH
2 Circuit
4.1 ns
SSOP-48
TTL/CMOS
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVTH16245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99