74ACT16623DL

595-74ACT16623DL
74ACT16623DL

Mfr.:

Description:
Bus Transceivers 16bit Tri-St Bus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ACT
2 Circuit
7.3 ns at 5 V
SSOP-48
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 80 uA
Pd - Power Dissipation: 1.2 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT16623
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99