TRM200000000

Teltonika
236-TRM200000000
TRM200000000

Mfr.:

Description:
Modems Cellular Modem. 4G Cat 4. Rugged. USB Type-C, antenna. Compact. Regions: EMEA, Australia, New Zealand, Thailand. No PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
10
Expected 18/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€74.06 €74.06

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Modems
RoHS:  
Modems
USB
3.2 W
- 40 C
+ 75 C
74.5 mm x 25 mm x 64.5 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Operating Supply Voltage: 5 V
Product Type: Modems
Series: TRM200
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.2

TRM200 Industrial 4G Cat 4 Modem

Teltonika TRM200 Industrial 4G Cat 4 Modem provides reliable 4G connectivity with full backward compatibility for 3G/2G networks to ensure seamless operation across diverse environments. This compact and durable modem is equipped with a micro USB port and an external antenna. The TRM200 industrial modem features a microUSB connector, a 5V input voltage range, and <0.9W idle and <3.2W maximum power consumption. This industrial modem comes in an Aluminum housing casing material with 74.5mm x 25mm x 64.5mm dimensions. This rugged Cat 4 modem is a cost-effective solution for upgrading existing industrial equipment with LTE capabilities. Typical applications include industrial and 3G and 2G networks.