RUTM56000200

Teltonika
236-RUTM56000200
RUTM56000200

Mfr.:

Description:
Routers 5G router w/ Dual Modem 1 x 5G & 1 x 4G Cat 4 modem. 3G & 2G networks. 2x SIM and eSIM.Load balancing, Wi-Fi 5, and 5 x Gigabit Ethernet. GPS. For United Kingdom. Regions: EMEA, APAC, Brazil. Power Supply type suitable for United Kingdom

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€591.25 €591.25

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
880 MHz
10 Mb/s, 100 Mb/s, 1000 Mb/s
5 Port
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 44.2 mm x 95 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 12.5 W
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 b/g/n/ac
Series: RUTM56
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUTM56 Dual Modem Routers

Teltonika RUTM56 Dual Modem Routers are designed to bridge the gap between legacy and next-generation networks and provide high-speed, uninterrupted connectivity. These dual-modem routers feature integrated 5G and 4G Cat 4 modems, ensuring continuous operation by providing seamless fallback to 2G and 3G networks. The RUTM56 routers also feature load balancing, Wi-Fi® 5, and five Gigabit Ethernet ports to optimise performance. The RutOS with industrial protocols and versatile VPNs simplifies complex IoT setups. These dual-modem routers operate at a -40°C to 75°C temperature range. The RUTM56 routers are available in DIN rail, wall mount, and flat surface mounting options and are offered in 132mm x 44.2mm x 95mm dimensions. These routers are ideal for emergency responder communication (mobile command centres or vehicles), critical infrastructure monitoring, oil and gas utilities, transportation industries, marine connectivity, and smart farming.