SM300A22800

Telemecanique
996-SM300A22800
SM300A22800

Mfr.:

Description:
Proximity Sensors - Industrial SUPERPROX ULTRASONIC PROXIMITY SENSOR

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€214.11 €214.11
€211.96 €2,119.60
€201.21 €5,030.25
€200.80 €10,040.00
100 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Ultrasonic
6.3 mm
50.8 mm
PNP/NPN-NO
Cable Mount
Cable
3 m
12 VDC
24 VDC
SM300A
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 500 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

SM300 SUPERPROX® Ultrasonic Proximity Sensors

Telemecanique SM300 SUPERPROX® Ultrasonic Proximity Sensors are 12mm or flat-profile fast-response sensors providing extended-range proximity sensing. The Telemecanique SM300 Ultrasonic Proximity Sensors feature reliable detection of objects up to 102mm (4") from the sensor face, allowing the sensor to be safely out of harm's way. This sensor series can automatically detect all materials regardless of color, shape, and composition (transparent or opaque, liquid or solid), including clear glass, mirrors, wood, powder, ink, ferrous and nonferrous metal, plastics, and objects that change colors. While some sensors require adjustment (through the use of a sensitivity potentiometer) to the material the sensors are detecting, the SM300 detects most materials automatically. With protection ratings of NEMA 4X (indoor use only) and IP67, this sensor series resists most acids and bases and is compatible with many chemicals, cleaning solutions, and chemical-based products. The SM300 series is CE certified.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS