TST10102C

Taiwan Semiconductor
821-TST10102C
TST10102C

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 100V, Trench Schottky

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.72 €1.72
€1.10 €11.00
€0.759 €75.90
€0.643 €321.50
€0.538 €538.00
€0.496 €992.00
€0.47 €2,820.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220AB-4
Dual Anode Common Cathode
Si
10 A
100 V
700 mV
180 A
50 uA
- 55 C
+ 150 C
TST
Tube
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

TST Trench Schottky Rectifiers

Taiwan Semiconductor TST Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, and high forward surge capability. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within the -55°C to 150°C temperature range. The TST trench Schottky rectifiers come in a TO-220AB case and are RoHS-compliant and halogen-free. These rectifiers meet the JESD 201 class 2 whisker test, and the molding compound meets UL 94V-0 flammability rating. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-to-DC converters.