TS19371CX6 RFG

Taiwan Semiconductor
821-TS19371CX6RFG
TS19371CX6 RFG

Mfr.:

Description:
LED Lighting Driver ICs BOOST (STEP-UP) WLED DRIVER WITH OVP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440
Can Dispatch Immediately
On Order:
12,000
Expected 27/02/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.748 €0.75
€0.476 €4.76
€0.409 €10.23
€0.334 €33.40
€0.265 €132.50
€0.208 €208.00
Full Reel (Order in multiples of 3000)
€0.208 €624.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
650 mA
SOT-26-6
18 V
2.5 V
1.2 MHz
Adjustable
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
For Use With: White LEDs
Input Voltage: 2.5 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: White LED Driver
Part # Aliases: TS19371CX6
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.