TLD26AH

Taiwan Semiconductor
821-TLD26AH
TLD26AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V, Unidirectional, Surface Mount TVS, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,595

Stock:
1,595 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.57 €1.57
€1.32 €13.20
€1.04 €104.00
€0.877 €438.50
Full Reel (Order in multiples of 800)
€0.741 €592.80
€0.704 €1,689.60
€0.699 €3,355.20
€0.683 €6,556.80
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
42 V
24.4 V
D2PAK (TO-263AB-3)
1.4 kA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TLDxxAH Transient Voltage Suppressor (TVS) Diodes

Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.