PU3JB

Taiwan Semiconductor
821-PU3JB
PU3JB

Mfr.:

Description:
Rectifiers 25ns, 3A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,869

Stock:
5,869 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5869 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.421 €0.42
€0.301 €3.01
€0.237 €23.70
€0.181 €90.50
€0.156 €156.00
Full Reel (Order in multiples of 3000)
€0.117 €351.00
€0.113 €678.00
€0.108 €972.00
€0.106 €2,544.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
600 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.43 V
100 A
2 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PU3 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers have a forward current of 3A and are available in DO-214AA (SMB), DO-214AB (SMC), DO-214AC, or SOD-128 package styles. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.