MMBD3004 RFG

Taiwan Semiconductor
821-MMBD3004RFG
MMBD3004 RFG

Mfr.:

Description:
Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.249 €0.25
€0.152 €1.52
€0.095 €9.50
€0.071 €35.50
€0.062 €62.00
Full Reel (Order in multiples of 3000)
€0.052 €156.00
€0.046 €276.00
€0.039 €351.00
€0.037 €888.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
350 V
4 A
200 mA
Single
50 ns
1.25 V
100 uA
- 65 C
+ 150 C
MMBD3004
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD3004
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

MMBD3004 Switching Diodes

Taiwan Semiconductor MMBD3004 Switching Diodes are designed with a fast switching speed and high surge current capacity. These diodes feature 225mA forward current (IF), 350V repetitive peak reverse voltage, and 350mW power dissipation (PD). The MMBD3004 switching diodes are classified with moisture sensitivity level-1 rating as per J-STD-020 and are halogen-free according to IEC 61249-2-21 standards. These MMBD3004 diodes are ideal for automated placement in applications like Switching Mode Power Supply (SMPS).