BZW04-33 R0

Taiwan Semiconductor
821-BZW04-33R0
BZW04-33 R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,746

Stock:
4,746 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.473 €0.47
€0.293 €2.93
€0.187 €18.70
€0.152 €76.00
€0.126 €126.00
€0.11 €275.00
Full Reel (Order in multiples of 5000)
€0.093 €465.00
€0.092 €920.00
€0.083 €2,075.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-15 (DO-204AC)
7.4 A
400 W
- 55 C
+ 175 C
BZW04
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99