TXN 1000-AUX1

TRACO Power
495-TXN1000-AUX1
TXN 1000-AUX1

Mfr.:

Description:
Power Supplies - Chassis Mount Auxillary Cable for TXN 1000 Series

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.568 €0.57
€0.54 €5.40
€0.525 €10.50
€0.494 €24.70
€0.478 €47.80
€0.463 €92.60
€0.447 €223.50
€0.438 €438.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
750 mm (29.528 in)
TXN 1000
Brand: TRACO Power
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AUX Cable
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN Series AC-DC Industrial Power Supplies

TRACO Power TXN Series AC-DC Industrial Power Supplies offer three power levels of 50W, 75W, and 100W and a compact metal case with a screw terminal block. Easy to install in any equipment, the TXN supplies are completely convection cooled and feature an internal EMC filter, high IO isolation, and a wide temperature range, making them suitable for various industrial applications. These power supplies have universal input and comply with IEC/EN/UL 62368-1 industrial standards, European EMC standards, and the Low Voltage Directive (LVD). Suitable for applications in industrial/automation and test and measurement industries, TXN power supplies are ideal for cost-effective applications. TRACO Power TXN AC-DC Industrial Power Supplies offer a full-load operation range of -25°C to +50°C and include various protections, such as short circuit, overvoltage, and overload.