MP-508254-5-8A

TE Connectivity
650-MP-508254-5-8A
MP-508254-5-8A

Mfr.:

Description:
Labels & Industrial Warning Signs MP 2/1" LABEL PRICE PER LABEL

In Stock: 15,000

Stock:
15,000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.089 €445.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
Silver
25.4 mm
50.8 mm
Brand: TE Connectivity
Description/Function: Metalized, 5000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 50.8 mm x 25.4 mm
Factory Pack Quantity: 5000
Subcategory: Supplies
Part # Aliases: F07599-000
Unit Weight: 259 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity MP Series.

ALL TE Connectivity MP Series labels are sold and priced per
label.

These labels are packaged on a factory spool and factory
packaging is not guaranteed if ordering less than spool
quantity. If standard factory packaging is required the full
spool quantity must be ordered.

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-45

TARIC:
3917390099
CNHTS:
4821100000
USHTS:
3917390050
ECCN:
EAR99