5750477-1

TE Connectivity
571-5750477-1
5750477-1

Mfr.:

Description:
Circular DIN Connectors C-DIN 05P REC R/A T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.82 €4.82
€4.75 €118.75
€4.68 €234.00
€4.36 €784.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
5 Contact
Gold
1 A
30 VAC
Brand: TE Connectivity
Product Type: Circular DIN Connectors
Factory Pack Quantity: 180
Subcategory: Circular Connectors
Unit Weight: 9.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY