5-147279-2

TE Connectivity
571-5-147279-2
5-147279-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors HDR VT 2X05P .1"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,901

Stock:
1,901 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.43 €4.43
€3.76 €37.60
€3.20 €320.00
Full Reel (Order in multiples of 250)
€3.20 €800.00
€2.86 €1,430.00
€2.72 €2,720.00
€1.94 €4,850.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU MOD II
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 2.033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99