3-2213678-3

TE Connectivity
655-3-2213678-3
3-2213678-3

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE Z35 LED Hld. For Pan Hd Scws

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.955 €2,005.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 35 mm
For Use With: Lumawise Z35
Mounting Style: Panel
Product Type: LED Lighting Mounting Accessories
Series: Bridgelux Vesta
Shape: Round
Factory Pack Quantity: 35
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000
ECCN:
EAR99

LUMAWISE Type Z35 Mini LED Holders

TE Connectivity's (TE) LUMAWISE Type Z35 Mini LED Holders are ideal for LED board sizes 13.5mm x 13.5mm and 12mm x 15mm from various LED manufacturers. These LED holders offer a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. This design allows a higher level of integration. TE's LUMAWISE Type Z35 Mini LED Holders enable quick and easy LED assembly through tape-in LED retention while providing easy attachment of secondary optics. These LUMAWISE LED holders are Zhaga book 11 inspired. Applications include track lights, spotlights, architectural lighting, streetlights, and more.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.