2368260-1

TE Connectivity
571-2368260-1
2368260-1

Mfr.:

Description:
Crimpers / Crimping Tools T1 Manual Crimp tool AWG 28 - 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,689.81 €1,689.81
€1,548.33 €7,741.65

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Multi-Tools
Crimp Tool
Brand: TE Connectivity
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8203200000
USHTS:
8203206030
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

SPE T1 Industrial Connectors IP20

TE Connectivity's SPE T1 Industrial Connectors IP20 are Single Pair Ethernet (SPE) that specify ethernet transmission over only one pair of copper wires. These IP20 industrial connectors support Power over Data Line (PoDL), which enables the powering of the remote device via the same pair of wires. The SPE T1 connectors feature up to 1Gb/s communication, an IEC63171-6 standardised interface, an operating temperature range of -40°C to 85°C, and a 60VDC operating voltage. These IP20 industrial connectors are more flexible, feature a small diameter, and have lighter cables that enable the application to move faster and use less energy. The SPE T1 industrial connectors IP20 meet IEC 63171-6 and UL1977 standards and are ideally used in sensors, actuators, switches, machinery and robotics.