2357787-3

TE Connectivity
571-2357787-3
2357787-3

Mfr.:

Description:
Board to Board & Mezzanine Connectors 16G,05FH,plug22OP,5H emboss w/ cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 648 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.99 €20.99
€17.85 €178.50
€16.67 €416.75
€16.23 €811.50
€15.69 €1,569.00
€14.83 €3,707.50
Full Reel (Order in multiples of 700)
€13.92 €9,744.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
220 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
5 mm
500 mA
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

16G 0.5mm Free Height Stacking COM Connectors

TE Connectivity's 16G 0.5mm Free Height Stacking COM Connectors are compliant with the COM Express Type 7 specification and offer a data transmission rate of up to 16GT/s. These connectors serve as the connection between next-gen CPUs and carrier boards. The free height (FH) connectors are an economic solution with high-speed and excellent SI performance to address the need for upgrading COM Express applications. The stacking COM connectors feature a new contact design that enables better signal integrity compared to previous generation products. These connectors are compatible with most PCIe Gen 4 applications.