2030758-3

TE Connectivity
571-2030758-3
2030758-3

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit TUBING, POLYURETHANE PRICE PER METER

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
32
Expected 09/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.35 €3.35

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyurethane (PUR)
4 mm
20 m
Black
Brand: TE Connectivity
Product Type: Spiral Wraps, Sleeves, Tubing & Conduit
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99