2-603227-9

TE Connectivity
571-2-603227-9
2-603227-9

Mfr.:

Description:
Cable Ties CABLE TIE NAT 6" 1000/PACK

In Stock: 3,250

Stock:
3,250 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.155 €0.16
€0.136 €1.36
€0.126 €3.15
€0.12 €6.00
€0.115 €11.50
€0.108 €27.00
€0.102 €51.00
€0.097 €97.00
€0.091 €182.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
5.9 in
0.142 in
30 lbs
UL
Brand: TE Connectivity
Maximum Bundle Diameter: 1.25 in
Packaging: Bulk
Series: AMP-TY
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY