2-2355627-1

TE Connectivity
571-2-2355627-1
2-2355627-1

Mfr.:

Description:
DIMM Connectors DDR5 DIMM BLACK HSG AND NATURAL LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,637

Stock:
3,637 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3637 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.00 €4.00
€3.40 €34.00
€3.22 €80.50
€3.19 €159.50
€3.04 €291.84
€2.93 €750.08

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR5
288 Position
0.85 mm
SMD/SMT
SMD/SMT
Vertical
Gold
1.5 A
Brand: TE Connectivity
Contact Material: Copper Alloy
Latch Color: Natural
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 32
Subcategory: Memory Connectors & Sockets
Tail Length: 0.89 mm
Voltage Rating: 1.1 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DDR5 DIMM Sockets

TE Connectivity's DDR5 DIMM Sockets are next-generation memory hardware that is designed for high-performance computing and server platforms. These sockets support up to 6.4GT/s (Giga transfers per second) in bandwidth and provide space-saving features for better airflow between components. The DDR5 sockets also feature a 1A/pin current rating, 25 cycles durability, and increased reliability to withstand higher system shock and vibration. Typical applications include data centres, servers, High-Performance Computing (HPC) and workstations.