1934225-1

TE Connectivity
571-1934225-1
1934225-1

Mfr.:

Description:
High Speed/Modular Connectors Recpt 4 Pair 16 Col

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.03 €26.03

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
192 Position
12 Row
1.9 mm
Press Fit
Gold
Z-PACK
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99