1-6450869-4

TE Connectivity
571-1-6450869-4
1-6450869-4

Mfr.:

Description:
Power to the Board V/R 2ACP+1LP+32S +3HDP+1LP+1P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.64 €12.64
€11.40 €114.00
€10.84 €271.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
42 A
60 V, 300 V
8 Power, 32 Signal
Through Hole
Press Fit
7.62 mm, 5.08 mm, 2.54 mm
MULTI-BEAM XLE
Tray
VITA 62
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Factory Pack Quantity: 33
Subcategory: Power Connectors
Unit Weight: 16.756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

VITA 62 MULTI-BEAM XLE Power Connectors

TE Connectivity MULTI-BEAM XLE power connector is specified for the VPX VITA 62 power supply standard and offers 50A and 20A contacts. TE VITA 62 MULTI-BEAM XLE connectors offer a slimmer housing design that reduces the overall PCB footprint. This TE XLE power connector series also offers the option of using a low-power Universal Power Module (UPM) contact. The new contact and housing design allows more power in the same footprint, over 40% more current in the same space.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.