1-2834236-1

TE Connectivity
571-1-2834236-1
1-2834236-1

Mfr.:

Description:
Lighting Connectors 3P REC, IP67 R/A SMT CONN,NATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,366

Stock:
6,366 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.602 €0.60
€0.515 €5.15
€0.46 €11.50
€0.438 €43.80
Full Reel (Order in multiples of 250)
€0.376 €94.00
€0.36 €180.00
€0.33 €330.00
€0.312 €1,248.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle Connector
3 Position
SMD/SMT
5 A
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
SlimSeal
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Pitch: 2.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 250
Subcategory: Power
Voltage Rating: 250 VAC
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 1.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

SlimSeal Lighting Connectors

TE Connectivity's (TE) SlimSeal Lighting Connectors are a dustproof and waterproof IP67-rated connector system designed for harsh environment applications. These lighting connectors feature a compact design, robust press-to-release spring latch to prevent inadvertent un-mating, and pre-assembled seals to reduce assembly time. This wire-to-wire and wire-to-board connector system saves PCB space and is available in two and three-position configurations. TE's SlimSeal Lighting Connectors are ideal for outdoor lighting, parking garages, digital signage, public transport stations, kitchen appliances, and security applications.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.