BMC-Q1JY0220M

TE Connectivity / Sigma Inductors
279-BMC-Q1JY0220M
BMC-Q1JY0220M

Mfr.:

Description:
Ferrite Beads BMC-Q 0603 220R 25% Tol. UH Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,941

Stock:
10,941 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.198 €0.20
€0.141 €1.41
€0.121 €3.03
€0.108 €5.40
€0.097 €9.70
€0.083 €20.75
€0.073 €36.50
€0.065 €65.00
Full Reel (Order in multiples of 4000)
€0.049 €196.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1 A
25 %
200 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
Brand: TE Connectivity / Sigma Inductors
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer High Current
Part # Aliases: 1-2176747-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

BMC-Q Automotive Multilayer Chip Beads

TE Connectivity's (TE) BMC-Q Automotive Multilayer Chip Beads are AEC-Q200 qualified and are available in 0402, 0603, 0805 and 1204 packaging sizes. These chip beads are designed with monolithic inorganic material construction, giving them high and ultra-high current capability. BMC-Q series chip beads prevent undesirable noise, producing optimum signal transmission. The chip beads also shield against undesirable power loss for DC voltage applications. TE BMC-Q Automotive Multilayer Chip Beads are suitable for automotive multimedia systems, wireless connection systems, body comfort systems, and automotive low-power systems.