FN2410H-32-33

TE Connectivity / Schaffner
631-FN2410H-32/33
FN2410H-32-33

Mfr.:

Description:
Power Line Filters FN2410H-32/33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€100.62 €1,006.20
€97.60 €4,880.00
€94.58 €9,458.00
200 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Single and Two-Phase EMC/RFI Filter
250 VAC
32 A
Chassis Mount
Terminal Block
3.4 mA
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Part # Aliases: 806184-SF
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99