S01-03-R

TE Connectivity / Raychem
650-S0103R
S01-03-R

Mfr.:

Description:
Solder Sleeves & Shield Tubing .169" O/D .085" S/D

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,300
Expected 09/04/2026
42,578
16,500
Expected 10/04/2026
9,278
Expected 05/05/2026
16,800
Expected 17/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.35 €1.35
€1.26 €12.60
€1.07 €107.00
€1.01 €505.00
€0.869 €869.00
€0.849 €2,122.50
€0.773 €3,865.00
€0.758 €7,580.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
+ 150 C
S01
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Shrink Temperature: + 125 C
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 775210-000
Unit Weight: 706.425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.