ES95372001

TE Connectivity / Raychem
571-ES95372001
ES95372001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EVBB-26/12.7-3-STK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.84 €8.84
€5.97 €59.70
€5.69 €142.25
€4.94 €494.00
€4.72 €1,180.00
€4.30 €2,150.00
€3.75 €3,750.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Orange
Polyolefin (PO), Cross Linked
20 mm (0.787 in)
9.5 mm (0.374 in)
2:1
EVBB Tubing
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

VOLINSU EVBB Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubing is single-wall electric insulation heat-shrink tubing made from a flame-retardant material with excellent electrical properties. The tubing is orange to help technicians quickly identify high-voltage circuits. TE EVBB heat shrink tubing features a minimum shrink temperature of +70°C, a full recovery temperature of +90°C, a 2:1 shrink ratio, and a 2500V rated voltage system. The tubing provides excellent dielectric strength for electrical insulation in high-voltage environments and in applications with thinner walls. The durable products are available in sizes ranging from 20mm to 50mm. These heat-shrink tubings are RoHS and REACH compliant. The series is ideal for high-current busbar applications, such as automotive EV busbars, industrial and commercial transportation EV busbars, electric control, and battery cells.