1103436-1

TE Connectivity / Polamco
571-1103436-1
1103436-1

Mfr.:

Description:
Heavy Duty Power Connectors BULKHEAD HOUSNG ASSY DESIGN METAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.04 €24.04
€23.32 €233.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HC26
Housings
12 Position
Crimp
60 V
M26
Zinc Alloy
Brand: TE Connectivity / Polamco
For Use With: Plug
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Unit Weight: 31.094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99