15SRB8-T

TE Connectivity / P&B
592-15SRB8-T
15SRB8-T

Mfr.:

Description:
AC Power Entry Modules 15A Wire-Leaded

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Wire Leads
EMI/RFI Power Line
SRB
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609987-3
Unit Weight: 26.251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.