CONMCX003.062-L

TE Connectivity / Linx Technologies
712-CONMCX003.062-L
CONMCX003.062-L

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Fml Edge Mnt for 0.062" PCB, Extd.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,244

Stock:
1,244 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.62 €5.62
€5.17 €51.70
€4.95 €123.75
€4.73 €473.00
€4.03 €1,007.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 0.1 dB max
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: L9000247-01
Unit Weight: 2.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99